39-28-1143, 14 way dual row vertical

PartNumber: 39-28-1143
Ном. номер: 8101060823
Производитель: Molex
39-28-1143, 14 way dual row vertical
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
180 × = 900
Количество товаров должно быть кратно 5 шт.

Описание

Mini-Fit Junior Vertical & 90º Headers Mini-Fit Junior Vertical & 90° Headers
A range of Mini-Fit Junior Vertical and Right Angle Headers suitable for board to wire applications. These Mini-Fit Junior Headers are designed to mate with receptacle housings populated with receptacle crimp contacts, see stock number 670-4553 typical.

Molex Minifit Jr™ Series Molex Minifit Jr.™ Series
The Mini-Fit Jr.™ series is a range of single and dual row, high current/high density wire-to-wire (free or via a panel) and wire-to-board connectors, for both power and signal applications. HCS contacts provide even greater power in the same size shells.
The Molex Mini-Fit Jr. range has: 4.2mm pitch, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Products in the Mini-Fit Jr. range are UL recognized, CSA approved and TUV licensed as well as all components being lead-free and RoHS compliant.

Housing Nylon 6/6 94V-2 OR Nylon 6/6 94V-0
Terminals Tin plated brass
Voltage rating 600V (r.m.s.)
Standard contacts HCS contacts
Current rating2-way 9A 12A
4, 6-way 8A 11A
8, 10-way 7A 10A
12-way and greater9A
Contact resistance 10mΩ max.
Insulation resistance 1000MΩ min.
Dielectric strength 1500V a.c.


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Технические параметры

материал контактов
Brass
номинальный ток
6A
число контактов
14
число рядов
2
Шаг
4.2mm
последовательный
MINI-FIT JR.
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
600 V ac/dc
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
5566

Дополнительная информация

5566 Mini Fit Jr Header Data Sheet 39-28-1143
Datasheet 39-28-1143