39-29-1168, 16 way dual row right ang

PartNumber: 39-29-1168
Ном. номер: 8019529213
Производитель: Molex
39-29-1168, 16 way dual row right ang
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
180 × = 900
Количество товаров должно быть кратно 5 шт.

Описание

Mini-Fit Junior Vertical & 90º Headers Mini-Fit Junior Vertical & 90° Headers
A range of Mini-Fit Junior Vertical and Right Angle Headers suitable for board to wire applications. These Mini-Fit Junior Headers are designed to mate with receptacle housings populated with receptacle crimp contacts, see stock number 670-4553 typical.

Molex Minifit Jr™ Series Molex Minifit Jr.™ Series
The Mini-Fit Jr.™ series is a range of single and dual row, high current/high density wire-to-wire (free or via a panel) and wire-to-board connectors, for both power and signal applications. HCS contacts provide even greater power in the same size shells.
The Molex Mini-Fit Jr. range has: 4.2mm pitch, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Products in the Mini-Fit Jr. range are UL recognized, CSA approved and TUV licensed as well as all components being lead-free and RoHS compliant.

Power Connectors

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex MINI-FIT JR. Series, Series Number 5569, 4.2mm Pitch 16 Way 2 Row Right Angle PCB Header, Solder Termination, 6A

Технические параметры

материал контактов
Brass
число контактов
16
число рядов
2
Шаг
4.2mm
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
600 V
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Series Number
5569
номинальный ток
6A
последовательный
MINI-FIT JR.

Дополнительная информация

5569 Series Data Sheet
Datasheet