39-29-1247, Header 4.20mm, dual row

PartNumber: 39-29-1247
Ном. номер: 8073426653
Производитель: Molex
39-29-1247, Header 4.20mm, dual row
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
650 × = 3 250
Количество товаров должно быть кратно 5 шт.

Описание

Mini-Fit Junior Vertical Headers, 5566 Series
These MIni-Fit Jr 5566 Series Headers mate with MIni-Fit Jr 5557 Series Receptacles see stock number 484-1748 typical.

Molex Minifit Jr.™ Series
The Mini-Fit Jr.™ series is a range of single and dual row, high current/high density wire-to-wire (free or via a panel) and wire-to-board connectors, for both power and signal applications. HCS contacts provide even greater power in the same size shells.
The Molex Mini-Fit Jr. range has: 4.2mm pitch, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Products in the Mini-Fit Jr. range are UL recognized, CSA approved and TUV licensed as well as all components being lead-free and RoHS compliant.

Housing Nylon 6/6 94V-2 OR Nylon 6/6 94V-0
Terminals Tin plated brass
Voltage rating 600V (r.m.s.)
Standard contacts HCS contacts
Current rating2-way 9A 12A
4, 6-way 8A 11A
8, 10-way 7A 10A
12-way and greater9A
Contact resistance 10mΩ max.
Insulation resistance 1000MΩ min.
Dielectric strength 1500V a.c.


Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Header 4.20mm, dual row, RA,pcb Mnt, 24w

Технические параметры

Номинальный ток
6A
Номер серии
5569
Ориентация корпуса
Right Angle
Номинальное напряжение
600 V
Серия
Mini-Fit Jr.
Шаг
4.2mm
Количество контактов
24
Материал контактов
Brass
Количество рядов
2
Тип
Wire to Board
CAD Drawing
3D-модель CAD
Метод оконцовки
Solder

Дополнительная информация

Mini Fit Connector R/A Header Assembly with ...
Line Drawing
Datasheet