39-29-9243, Header 4.20mm, D/R, vert

PartNumber: 39-29-9243
Ном. номер: 8036063100
Производитель: Molex
39-29-9243, Header 4.20mm, D/R, vert
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
260 × = 1 300
Количество товаров должно быть кратно 5 шт.

Описание

Mini-Fit Junior Vertical Headers, 5566 Series
These MIni-Fit Jr 5566 Series Headers mate with MIni-Fit Jr 5557 Series Receptacles see stock number 484-1748 typical.

Molex Minifit Jr™ Series Molex Minifit Jr.™ Series
The Mini-Fit Jr.™ series is a range of single and dual row, high current/high density wire-to-wire (free or via a panel) and wire-to-board connectors, for both power and signal applications. HCS contacts provide even greater power in the same size shells.
The Molex Mini-Fit Jr. range has: 4.2mm pitch, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Products in the Mini-Fit Jr. range are UL recognized, CSA approved and TUV licensed as well as all components being lead-free and RoHS compliant.

Housing Nylon 6/6 94V-2 OR Nylon 6/6 94V-0
Terminals Tin plated brass
Voltage rating 600V (r.m.s.)
Standard contacts HCS contacts
Current rating2-way 9A 12A
4, 6-way 8A 11A
8, 10-way 7A 10A
12-way and greater9A
Contact resistance 10mΩ max.
Insulation resistance 1000MΩ min.
Dielectric strength 1500V a.c.


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex MINI-FIT JR. Series, Series Number 5566, 4.2mm Pitch 24 Way 2 Row Straight PCB Header, Solder Termination, 9A

Технические параметры

материал контактов
Brass
номинальный ток
9A
число контактов
24
число рядов
2
Шаг
4.2mm
последовательный
MINI-FIT JR.
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
600 V ac/dc
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
5566

Дополнительная информация

Mini-Fit JR.Vertical Header Assemblies with ...
Datasheet