39-53-2044, 4 way r/a ZIF FFC connect

PartNumber: 39-53-2044
Ном. номер: 8018211902
Производитель: Molex
39-53-2044, 4 way r/a ZIF FFC connect
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 6 недель.
76 × = 760
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 54 руб.

Описание

Molex 1.25mm FFC/FPC Connectors, 5597 Series
5597 series 1.25mm pitch FFC (flat flexible cable) and FPC (flexible printed circuitry) connectors offering easy actuation and secure cable retention. The ZIF (Zero Insertion Force) contacts of these FPC-FFC through hole connectors enable the easy insertion of very thin cable and incur minimal wear with repeated cycling. The ZIF and Non-ZIF actuators (pre-assembled covers) enable a secure connection to be made between the FFC-FPC and the connector terminals.

Current Rating1.0A
Voltage Rating200V
Contact Resistance20mΩ (max)
Temperature Rating-20°C to + 85°C
Contact MaterialPhosphor Bronze


1.25mm FFC

A compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness.

ZIF through-hole FFC connectors and suitably prepared cable assemblies, to cater for most applications requiring a 1.25mm pitch
Connectors incorporate an actuator which retains the cable once it is located correctly
ZIF version increases life and provides gas-tight connection
Good retention force and strain relief
Easy to install

Разъемы / Разъемы на печатные платы / FPC разъемы /
Molex FFC/FPC THROUGH HOLE Series 1.25mm Pitch 4 Way 1 Row Right Angle Through Hole Female FPC Connector

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Tin Bismuth Over Nickel
номинальный ток
1A
род
Female
материал корпуса
PBT
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
тип монтажа
Through Hole
число контактов
4
число рядов
1
Шаг
1.25mm
последовательный
FFC/FPC THROUGH HOLE
способ концевой заделки
Solder
тип выводов
ZIF Top Contact
номинальное напряжение
200 V
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Series Number
5597

Дополнительная информация

Datasheet
5597 range connectors dimentional drawing
5597 Range Connectors Product Specification