39-53-2065, 6 way straight ZIF FFC co

PartNumber: 39-53-2065
Ном. номер: 8041315871
Производитель: Molex
39-53-2065, 6 way straight ZIF FFC co
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 650
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 67 руб.
от 375 шт. — 54.83 руб.

Описание

Molex 1.25mm FFC/FPC Connectors, 5597 Series
5597 series 1.25mm pitch FFC (flat flexible cable) and FPC (flexible printed circuitry) connectors offering easy actuation and secure cable retention. The ZIF (Zero Insertion Force) contacts of these FPC-FFC through hole connectors enable the easy insertion of very thin cable and incur minimal wear with repeated cycling. The ZIF and Non-ZIF actuators (pre-assembled covers) enable a secure connection to be made between the FFC-FPC and the connector terminals.

Current Rating1.0A
Voltage Rating200V
Contact Resistance20mΩ (max)
Temperature Rating-20°C to + 85°C
Contact MaterialPhosphor Bronze


1.25mm FFC

A compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness.

ZIF through-hole FFC connectors and suitably prepared cable assemblies, to cater for most applications requiring a 1.25mm pitch
Connectors incorporate an actuator which retains the cable once it is located correctly
ZIF version increases life and provides gas-tight connection
Good retention force and strain relief
Easy to install

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Tin over Nickel
номинальный ток
1A
род
Female
материал корпуса
PET
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
тип монтажа
Through Hole
число контактов
6
число рядов
1
Шаг
1.25mm
последовательный
FFC/FPC THROUGH HOLE
способ концевой заделки
Solder
тип выводов
ZIF Vertical Contact
номинальное напряжение
200 V
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
5597

Дополнительная информация

1.25mm_FPC_conn_assy_zif 39-53-2065
5597 range connectors dimentional drawing 39-53-2065
5597 Range Connectors Product Specification 39-53-2065
Datasheet 39-53-2065