3902, Brown PVC Equipment Wire

PartNumber: 3902
Ном. номер: 8063781429
Производитель: Kai Cable Inc
3902, Brown PVC Equipment Wire
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 700 × = 3 700
Цена указана за упаковку из 100
от 25 уп. — 3 070 руб.
от 50 уп. — 2 713 руб.

Описание

32 / 0.2mm
These wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3.

Stranded tinned copper
0.6mm PVC wall thickness
O/D 2.4 → 2.65mm
Voltage rating 1.5kV rms
Current rating 6A
Temperature rating -20 → +85°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

BS4808 Flexible cables for equipment cabling

These cables are designed to be used for the internal cabling of electrical and electronic equipment. The yellow and green cable is not suitable for earth connections.

Технические параметры

материал проводника
Tinned Copper
стренги жил
32/0.2 mm
номинальный ток
6 A
материал изоляции
PVC
длина
100m
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-20°C
цвет брони
Brown
Тип экрана
Unshielded
номинальное напряжение
1500 V
American Wire Gauge
17 AWG
Cable Shape
Single Core
Cross Sectional Area
1 mm²
Insulation Wall Thickness
0.6mm
Outer Diameter
2.65mm
Number of Strands
32
Size of Strands
0.2 mm
Standards Met
Def Stan 61

Дополнительная информация

Datasheet 3902