3906, Pink PVC Equipment Wire 3

PartNumber: 3906
Ном. номер: 8077284389
Производитель: Kai Cable Inc
3906, Pink PVC Equipment Wire 3
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 880 × = 3 880
Цена указана за упаковку из 100
от 25 уп. — 3 230 руб.
от 50 уп. — 2 850 руб.

Описание

32 / 0.2mm
These wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3.

Stranded tinned copper
0.6mm PVC wall thickness
O/D 2.4 → 2.65mm
Voltage rating 1.5kV rms
Current rating 6A
Temperature rating -20 → +85°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

BS4808 Flexible cables for equipment cabling

These cables are designed to be used for the internal cabling of electrical and electronic equipment. The yellow and green cable is not suitable for earth connections.

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
RS Pink Equipment Wire, 1 mm² CSA , 1500 V 6 A, 100m 17 AWG

Технические параметры

материал проводника
Tinned Copper
стренги жил
32/0.2 mm
номинальный ток
6 A
материал изоляции
PVC
длина
100m
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-20°C
цвет брони
Pink
Тип экрана
Unshielded
номинальное напряжение
1500 V
American Wire Gauge
17 AWG
Cable Shape
Single Core
Cross Sectional Area
1 mm²
Insulation Wall Thickness
0.6mm
Outer Diameter
2.65mm
Number of Strands
32
Size of Strands
0.2 mm
Standards Met
Def Stan 61

Дополнительная информация

Datasheet