3907, Red 3PN+E IP67 power top

PartNumber: 3907
Ном. номер: 8047516412
Производитель: Mennekes Electrotechnik
3907, Red 3PN+E IP67 power top
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 510 × = 5 510
или
купить в 1 клик

Описание

PowerTOP Connectors

Spring loaded covers protect contacts when not in use and latch on to mating plugs
Easy to assemble as terminals are open to receive bare conductors which are accessible from one direction
External cable clamp simplifies installation and provides support of cable preventing movement around seal

For Plugs see example 236-0023

Mennekes PowerTOP Mennekes PowerTOP

Glanded Entry HQ Range – IP44 and IP67

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red PowerTOP Series, Cable Mount Female 5P Straight Industrial Power Socket Rated At 32A,400 V

Технические параметры

кабель CSA
2.5 → 6mm²
цвет
Red
номинальный ток
32A
род
Female
оценка показателя производительности
IP67
максимальная рабочая температура
+55°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
полярный формат
5P
последовательный
PowerTOP
способ концевой заделки
Screw Down
номинальное напряжение
400 V
Body Orientation
Straight
Plug/Socket
Socket

Дополнительная информация

Datasheet
Power Top Design Change