3917, Pink PVC Equipment Wire 3

PartNumber: 3917
Ном. номер: 8078891471
Производитель: Kai Cable Inc
3917, Pink PVC Equipment Wire 3
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 820 × = 15 820
купить в 1 клик
Цена указана за упаковку из 500


32 / 0.2mm
These wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3.

Stranded tinned copper
0.6mm PVC wall thickness
O/D 2.4 → 2.65mm
Voltage rating 1.5kV rms
Current rating 6A
Temperature rating -20 → +85°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

BS4808 Flexible cables for equipment cabling

These cables are designed to be used for the internal cabling of electrical and electronic equipment. The yellow and green cable is not suitable for earth connections.

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
RS Pink Equipment Wire, 1 mm² CSA , 1500 V 6 A, 500m 17 AWG

Технические параметры

материал проводника
Tinned Copper
стренги жил
32/0.2 mm
номинальный ток
6 A
материал изоляции
максимальная рабочая температура
Minimum Operating Temperature
цвет брони
Тип экрана
номинальное напряжение
1500 V
American Wire Gauge
17 AWG
Cable Shape
Single Core
Cross Sectional Area
1 mm²
Insulation Wall Thickness
Outer Diameter
Number of Strands
Size of Strands
0.2 mm
Standards Met
Def Stan 61

Дополнительная информация