3918, Yellow 2P+E IP44 power to

PartNumber: 3918
Ном. номер: 8046425558
Производитель: Mennekes Electrotechnik
3918, Yellow 2P+E IP44 power to
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 500 × = 1 500
от 5 шт. — 1 160 руб.
от 15 шт. — 959.33 руб.

Описание

PowerTOP Plugs
From Mennekes, these highly reliable and robust power connectors are suitable for industrial environments. Easy to assemble, these Power TOP industrial power connectors feature an external cable clamp, which not only simplifies installation but provides support for the cable, preventing movement around the seal. With a possible IP67 level of environmental protection, these connectors are well protected against water and dust.

Features and Benefits:

∙ Quick and easy assembly
∙ Flared entry to reduce chafing
∙ IP44 protection on standard push fit version, IP67 protection for those with added lock ring

For Connectors see example 236-0203

Mennekes PowerTOP Mennekes PowerTOP

Glanded Entry HQ Range – IP44 and IP67

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.

Технические параметры

кабель CSA
1 → 2.5mm²
цвет
Yellow
номинальный ток
16A
род
Male
оценка показателя производительности
IP44
максимальная рабочая температура
+55°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
полярный формат
3P
последовательный
PowerTOP
способ концевой заделки
Screw Down
номинальное напряжение
110 V
Body Orientation
Straight
Plug/Socket
Plug

Дополнительная информация

Datasheet 3918
Zeichnung/ Drawings 3918