3931, Violet PVC Equipment Wire

PartNumber: 3931
Ном. номер: 8114875522
Производитель: Kai Cable Inc
3931, Violet PVC Equipment Wire
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 370 × = 2 370
Цена указана за упаковку из 100
от 25 уп. — 1 900 руб.
от 50 уп. — 1 672.20 руб.

Описание

16 / 0.2mm
These wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3.

Stranded tinned copper
0.3mm PVC wall thickness
O/D 1.45 → 1.65mm
Voltage rating 1kV rms
Current rating 3A
Temperature rating -15 → +85°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

BS4808 Flexible cables for equipment cabling

These cables are designed to be used for the internal cabling of electrical and electronic equipment. The yellow and green cable is not suitable for earth connections.

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
RS Purple Equipment Wire, 0.50 mm² CSA , 1000 V, 100m 20 AWG

Технические параметры

материал проводника
Tinned Copper
материал изоляции
PVC
длина
100m
цвет брони
Purple
тип
BS4808 PVC
номинальное напряжение
1000 V
American Wire Gauge
20 AWG
Cross Sectional Area
0.50 mm²
Insulation Wall Thickness
0.3mm
Standards Met
Def Stan 61

Дополнительная информация

Datasheet 3931
Datasheet