3935, Red 3PN+E IP44 power top

PartNumber: 3935
Ном. номер: 8048557205
Производитель: Mennekes Electrotechnik
3935, Red 3PN+E IP44 power top
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 130 × = 2 130
от 5 шт. — 1 640 руб.
от 15 шт. — 1 404 руб.

Описание

PowerTOP Plugs
From Mennekes, these highly reliable and robust power connectors are suitable for industrial environments. Easy to assemble, these Power TOP industrial power connectors feature an external cable clamp, which not only simplifies installation but provides support for the cable, preventing movement around the seal. With a possible IP67 level of environmental protection, these connectors are well protected against water and dust.

Features and Benefits:

∙ Quick and easy assembly
∙ Flared entry to reduce chafing
∙ IP44 protection on standard push fit version, IP67 protection for those with added lock ring

For Connectors see example 236-0203

Mennekes PowerTOP Mennekes PowerTOP

Glanded Entry HQ Range – IP44 and IP67

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red PowerTOP Series, Cable Mount Male 5P Straight Industrial Power Plug Rated At 16A,400 V

Технические параметры

кабель CSA
1 → 2.5mm²
цвет
Red
номинальный ток
16A
род
Male
оценка показателя производительности
IP44
максимальная рабочая температура
+55°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
полярный формат
5P
последовательный
PowerTOP
способ концевой заделки
Screw Down
номинальное напряжение
400 V
Body Orientation
Straight
Plug/Socket
Plug

Дополнительная информация

Zeichnung/ Drawings