0393570002

Фото 1/4 0393570002
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 2 шт.280 руб.
от 4 шт.225 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8002009050
Бренд: Molex

Описание

Электроэлемент
TB, WIRE TO BRD, 2POS, 16AWG; Pitch Spacing:3.5mm; No. of Positions:2Ways; Wire Size AWG Min:28AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1mmВІ; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:300V;

Технические параметры

Automotive No
Body Orientation Straight
Maximum Current Rating - (A) 17.5/Contact
Maximum Voltage Rating 300V
Military No
Number of Rows 1
Operating Temperature - (??C) -30~85
Terminal Pitch - (mm) 3.5
Termination Method Solder
Base Product Number 039357 ->
Clamp Material - Plating Copper Alloy - Nickel Plated
Color Black
Contact Material - Plating Copper Alloy - Tin Plated
Current 12A
ECCN EAR99
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.138"" (3.50mm)
Positions Per Level 2
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Screw Material - Plating Copper Alloy - Nickel Plated
Screw Thread M3
Torque - Screw 0.31 Nm (2.7 Lb-In)
Voltage 300V
Wire Gauge 16-28 AWG
Wire Termination Screw - Rising Cage Clamp
Линейка Продукции Eurostyle 39357 Series
Максимальный Размер Провода AWG 16AWG
Минимальный Размер Провода AWG 28AWG
Номинальное Напряжение 300В
Номинальный Ток 17.5А
Положение Блока Through Hole Right Angle
Поперечное Сечение Проводника 1мм2
Способ Подключения Провода Screw
Шаг Контактов 3.5мм
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Housing Color Black
Maximum Current Rating (A) 17.5/Contact
Maximum Operating Temperature (°C) 85
Minimum Operating Temperature (°C) -30
Mounting Through Hole
Number of Circuits 2
Number of Contacts 2
Part Status Active
PPAP No
Terminal Pitch (mm) 3.5
Tradename Eurostyle™
Type Eurostyle Block
Brand: Molex
Compliance: UL
Contact Plating: Tin
Current Rating: 17.5 A
Factory Pack Quantity: Factory Pack Quantity: 800
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Molex
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 2 Position
Part # Aliases: 3935700023501020393570002
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: 39357
Subcategory: Terminal Blocks
Termination Style: Screw Clamp
Tradename: Eurostyle
Voltage Rating: 300 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 28 AWG
Wire Orientation: Horizontal
Вес, г 0.9923

Техническая документация

Datasheet
pdf, 33 КБ
Datasheet
pdf, 24 КБ
Datasheet
pdf, 29 КБ
Datasheet
pdf, 111 КБ
Datasheet 39357-0002
pdf, 28 КБ
Документация
pdf, 29 КБ