3966, Brown PVC Equipment Wire

PartNumber: 3966
Ном. номер: 8043832391
Производитель: Kai Cable Inc
3966, Brown PVC Equipment Wire
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 270 × = 3 270
Цена указана за упаковку из 100
от 25 уп. — 2 680 руб.
от 50 уп. — 2 369.40 руб.

Описание

24 / 0.2mm
These wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3.

Stranded tinned copper
0.45mm PVC wall thickness
O/D 2.2 → 2.45mm
Voltage rating 1.5kV rms
Current rating 4.5A
Temperature rating -20 → +85°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

BS4808 Flexible cables for equipment cabling

These cables are designed to be used for the internal cabling of electrical and electronic equipment. The yellow and green cable is not suitable for earth connections.

Технические параметры

материал проводника
Tinned Copper
материал изоляции
PVC
длина
100m
цвет брони
Brown
номинальное напряжение
1000 V
American Wire Gauge
18 AWG
Cross Sectional Area
0.75 mm²
Insulation Wall Thickness
0.3mm
Standards Met
Def Stan 61

Дополнительная информация

Datasheet 3966