3994, Yellow/green PVC Wire 7/0

PartNumber: 3994
Ном. номер: 8101630711
Производитель: Kai Cable Inc
3994, Yellow/green PVC Wire 7/0
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 800 × = 1 800
Цена указана за упаковку из 100
от 25 уп. — 1 410 руб.

Описание

7 / 0.2mm
These wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The earth wires are manufactured in accordance with the requirements of BS 4808 Part 2, but marked with longitudinal green and yellow stripes in accordance with BS 6004 for a wire intended for use as an earth connection. Bi-coloured yellow/green is not intended for earth wires.

Stranded tinned copper
0.3mm PVC wall thickness
Max. O/D 1.3mm
Voltage rating 1kV rms
Current rating 1.4A
Temperature rating -15 → +85°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

BS4808 Flexible cables for equipment cabling

These cables are designed to be used for the internal cabling of electrical and electronic equipment. The yellow and green cable is not suitable for earth connections.

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
RS Green/Yellow Equipment Wire, 0.22 mm² CSA , 1000 V 1.4 A, 100m 23 AWG

Технические параметры

материал проводника
Tinned Copper
стренги жил
7/0.2 mm
номинальный ток
1.4 A
материал изоляции
PVC
длина
100m
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-15°C
цвет брони
Green/Yellow
номинальное напряжение
1000 V
American Wire Gauge
23 AWG
Cable Shape
Single Core
Cross Sectional Area
0.22 mm²
Insulation Wall Thickness
0.3mm
Outer Diameter
1.2mm
Number of Strands
7
Size of Strands
0.2 mm
Standards Met
Def Stan 61

Дополнительная информация

Datasheet