3SS, Hose Clip, 304 Stainless Steel, 60mm Clip Diameter, Pack of 10

PartNumber: 3SS
Ном. номер: 8033422840
Производитель: Jubilee
3SS, Hose Clip, 304 Stainless Steel ...
Доступно на заказ 5 уп. Отгрузка со склада в Москве 7 недель.
1 680 × = 1 680
Цена указана за упаковку из 10

Описание

The 3SS is a Hose Clip made of stainless steel. The performance of hose clips is determined by the hose type, spigot, tightening torque and hose working pressures. It is used in agricultural, hardware and industrial sectors, where higher corrosion resistance is required. It has specially designed 14 TPI screw form allows maximum working engagement with the band serrations which ensures smooth efficient transfer of torque to sealing ability. The 7mm hexagonal head screw has a screwdriver slot providing a variety of tightening methods. The housing ensures the correct shape throughout the range. The unique Jubilee crimp not only retains the screw but also provides the maximum thrust area for the screw collar. By pressing precisely formed serrations into the bands of strictly controlled 40 to 48 tons per square-inch tensile steel a constant thread form is achieved which is further strengthened by work hardening.

• 13mm Band width
• 0.914mm Band thickness
• Corrosion resistance

Механическое и Крепежное Оборудование\Крепежные Изделия\Скобы
Код: 1714467

Технические параметры

Тип Зажима
Зажим Шланга
Диаметр Зажима
70мм

Дополнительная информация

Datasheet 3SS