3XSS, Worm Drive Hose Clip 304

PartNumber: 3XSS
Ном. номер: 8103236957
Производитель: Jubilee
3XSS, Worm Drive Hose Clip 304
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
2 640 × = 2 640
Цена указана за упаковку из 5
от 5 уп. — 2 160 руб.
от 10 уп. — 1 883 руб.

Описание

Original Jubilee® Clips – Stainless Steel 304 Grade
These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilee's original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.

Worm Drive Sign Clamps, Banding Kits and Hose Clip Kits

Технические параметры

внутренний диаметр
60 → 80mm
Band Width
13mm
Stainless Steel Type
304
Screw/Bolt Head
Slotted Hex
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Clip Type
Worm Drive
Новинки
только новые товары

Дополнительная информация

Datasheet 3XSS