4-6437630-6, Toggle switch DPDT On-Off

PartNumber: 4-6437630-6
Ном. номер: 8062468134
Производитель: TE Connectivity (Tyco)
4-6437630-6, Toggle switch DPDT On-Off
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 240 × = 1 240
от 15 шт. — 830 руб.


TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
DPDT Toggle Switch On-Off-On, 6 A, Panel Mount

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
Chromium Plated Brass
расположение контактов
максимально допустимая мощность включения/выключения контактов
6 A @ 250 V ac
материал контактов
Silver Plated Brass Alloy
контактное сопротивление
максимальная рабочая температура
механическая долговечность
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-20 → +70°C
тип контакта
Through Hole
Switch Operation
Panel Cut Out Diameter
Panel Cut Out Size

Дополнительная информация

Toggle switch DPDT On-Off-On FT series