40-1092142, Profibus D Sub 90 deg ext

PartNumber: 40-1092142
Ном. номер: 8021786959
Производитель: Binder
40-1092142, Profibus D Sub 90 deg ext
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 070 × = 7 070
или
купить в 1 клик

Описание

Profibus D Sub External Cable Clamp
These I-Net Profibus bus connectors with external cable clamp are suitable for large cables 4-14 mm diameter. There are four types of body configuration of the external cable clamp I-Net Profibus bus connectors: Standard, Compact, Axial and Special with Body Orientations of 90°, 90°, 180° and 55° respectively. The I-Net Profibus bus connectors are available in two versions, namely, Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.

External Cable Clamp Stock Number Reference
Type / VersionStandard (1 'D' Port)PG (2 'D' Ports)
Standard 729-6481 729-6491
Compact 729-6497 729-6504
Axial 729-6485 n/a
Special 729-6494 729-6501


I-Net Profibus Bus Connectors - Provertha
The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы с винтовыми зажимами /
Profibus D Sub 90 deg ext. cable clamp

Технические параметры

глубина
35.6mm
размеры
88.3 x 16.8 x 35.6mm
род
Female
материал корпуса
Zinc Aluminium Alloy
длина
88.3mm
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
тип монтажа
Cable Mount
число контактов
9
Шаг
17.4mm
последовательный
40
ширина
16.8mm
Body Orientation
Straight

Дополнительная информация

Profibus D Sub 90 deg ext. cable clamp