40-1392122, Profibus D Sub 90 degree

PartNumber: 40-1392122
Ном. номер: 8006984309
Производитель: Binder
40-1392122, Profibus D Sub 90 degree
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 090 × = 7 090
или
купить в 1 клик
от 25 шт. — 6 000 руб.

Описание

Profibus D Sub M12 Plug&Play
These I-Net Profibus bus connectors have M12 Plug&Play connections. There are four types of body configuration of the M12 Plug&Play I-Net Profibus bus connectors: Standard, Compact, Axial and Special with Body Orientations of 90°, 90°, 180° and 35° respectively. The I-Net Profibus bus connectors are available in two versions, namely: Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.

M12 Plug&Play Stock Number Reference
Type / VersionStandard (1 'D' Port)PG (2 'D' Ports)Mating Cycles
Standard 729-6444 729-6453 200
Compact 729-6450 729-6466 50
Axial 729-6447 n/a200
Special 729-6441 729-6457 50


I-Net Profibus Bus Connectors - Provertha
The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы с винтовыми зажимами /
Profibus D Sub 90 degree M12

Технические параметры

глубина
16.8mm
размеры
58.8 x 45 x 16.8mm
род
Male
материал корпуса
Zinc Alloy
длина
58.8mm
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
тип монтажа
Cable Mount
число контактов
9
ширина
45mm
Body Orientation
Right Angle

Дополнительная информация

Profibus D Sub 90 degree M12