400 425 142, COIL CMXX TYPE 24VDC FOR

PartNumber: 400 425 142
Ном. номер: 8054244968
Производитель: Asco Joucomatic
400 425 142, COIL CMXX TYPE 24VDC FOR
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 720 × = 3 720
от 5 шт. — 3 140 руб.

Описание

CMXX coils for 272 or 374 series solenoid valves

Coils for 272 or 374 series solenoid valves.
Magnetic heads.
Pluggable CMXX coils.

Stock no.Manuf. ref.Voltage
656-3232 400 425 10124 Vac
656-3226 400 425 117230 Vac
656-3383 400 425 14224 Vdc


Two Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Соленоидные катушки для клапана потока /
Asco Joucomatic Solenoid Coils for Process Valve 400 425 142, Series 272/374 24 V dc

Технические параметры

для использования с
Solenoid Valve
последовательный
272/374
напряжение (источника) питания
24 Vdc

Дополнительная информация

Solenoids Coils and Accessories Data Sheet