40031819, 18 x 19 mm DOE SPANNER

PartNumber: 40031819
Ном. номер: 8121531214
Производитель: Stahlwille
40031819, 18 x 19 mm DOE SPANNER
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 810 × = 1 810

Описание

Open Double Ended Spanners (10 Series)
Double ended spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

DIN 3110; ISO 10102

Individual Open Ended

Технические параметры

обработка поверхности
Chrome
материал
Alloy Steel
полная длина
220 mm
размер
18; 19 mm
Ends
Double Ended
End 1 Size
18mm
End 2 Size
19mm

Дополнительная информация

Spanners Catalogue Pages 40031819