401404, 3D Systems Cube X PLA Car

PartNumber: 401404
Ном. номер: 8002423249
Производитель: 3D Systems
401404, 3D Systems Cube X PLA Car
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 810 × = 9 810
или
купить в 1 клик

Описание

CUBEX 3D Printer Filament PLA

Easy to install
Compostable PLA Plastic Cartridge
This is a hard plastic that has a low environmental impact. It is derived from renewable, starch-based resources
We recommend using PLA when printing extra-large parts on CubeX as it is a more stable print material
PLA is the optimal support material for industrial ABS parts. PLA has the ability to dissolve away in caustic soda solutions supported by an ultra-sonic tank

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
3D Systems for CubeX Silver 3D Printer Filament PLA

Технические параметры

цвет
Silver
для использования с
Cube X
Printing Technology
FDM
Printing Material
PLA
Machine Specific
Yes

Дополнительная информация

Cube PLA plastic Safety Data Sheet
Datasheet
CubeX 3D Printer User Guide