402.3286, Interlocked Socket 3P+E I

PartNumber: 402.3286
Ном. номер: 8058189213
Производитель: Scame
402.3286, Interlocked Socket 3P+E I
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
23 950 × = 23 950
или
купить в 1 клик

Описание

Switched Interlocked Power Outlet Sockets
A comprehensive offering from the GOR advance range, rated 16A, 32A, 63A, switched interlocked sockets, manufactured from GRP thermosetting material. Ample room for wiring the switch-disconnector mechanical interlock that can be fitted with auxiliary contacts, single piece gasket, fuse inspection door, padlockable control knob and threaded metal inserts, suitable for outdoor wall mounting.The GRP used in this range of socket outlets offers excellent mechanical strength and an extended life span, highly resistant to contamination, heat and fire, corrosion, impact, certain chemicals and is suited for applications requiring the use of LSOH components. Outstanding resistance to UV radiation, exceptional reliability under environmental stress and use at both low and high ambient temperatures.

Rated current: 16A-32A-63A
Rated voltage: 100-690V
Frequency: 50-60Hz
Insulating voltage: 500/690V
Protection degree: IP67
Self-extinguishing GW test: 960°C
Self-extinguishing UL94: V0
Colour: Grey RAL7037
Cable entry: 16A/32A Models M32 (upper, lower and side), 63A Models M40 and M32(side only)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

BS4343 Industrial (IEC-EN60309-2) Hazardous Area and Heavy Industry

Technical specification
ProtectionII2G EEX ed IIC T6
Certificate number
110/240/415V 16A PTB 99 ATEX 1039
Switching capability AC3

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red Panel Mount Female 3P+E Right Angle Industrial Power Socket Rated At 32A,380 → 415 V

Технические параметры

цвет
Red
номинальный ток
32A
род
Female
оценка показателя производительности
IP67
максимальная рабочая температура
+40°C
Minimum Operating Temperature
-25°C
тип монтажа
Panel Mount
полярный формат
3P+E
номинальное напряжение
380 → 415 V
Body Orientation
Right Angle
Plug/Socket
Socket

Дополнительная информация

Right Angle Industrial Power Socket Datasheet