403000P02M020, Nano-Change M8 3 pole fem

PartNumber: 403000P02M020
Ном. номер: 8093116322
Производитель: Woodhead
403000P02M020, Nano-Change M8 3 pole fem
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 170 × = 1 170
от 5 шт. — 940 руб.
от 25 шт. — 762.40 руб.

Описание

Brad® Nano-Change® M8 Single Ended Female Cordsets
Brad® Nano-Change® M8 single ended female cordsets with a compact design suitable for use with miniature sensors. These Brad® Nano-Change® M8 cordsets have a PUR connector body and contact carrier with gold plated copper alloy contacts and are available with straight or right angle connector configurations with different cable options. The LED versions of these Brad® Nano-Change® M8 single ended female cordsets (stock numbers 715-8927, 751-8930 and 751-8933 ) provide power and signal trigger indication for PNP sensors

IEC compliant M8 cordset assembly
Compact design for space sensitive applications
LED indication for power and signal trigger
Anti vibration feature
IP67, NEMA 6 rated

Cable Types:
40xxxxE02xxxx: Black PVC jacket, 0.25mm 2 PVC conductors, 300V, 80°C, UL AWM 2464
40xxxxP02xxxx: Black PUR/PVC jacket, 0.25mm 2 PVC conductors, 300V, 80°C
40xxxxH08xxxx: Black PUR jacket, 0.25mm 2 PVC conductors, 300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 21198
Configuration:
403000, 404000: Female Straight
403001, 404001: Fema; le Right Angle
4030P1: Female Right Angle with Indicating LEDs

UL File No.: E152210 (PVC versions)

Управление процессами и автоматизация - Brad Harrison M8 Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

PVC cable PUR cable
Connector
Environmental Sealing IP68 IP68
Cross Sectional Area 0·25mm² 0·25mm²
Outer Jacket Material Yellow PVC Yellow polyurethane
Insulation Material Colour coded PVCColour coded PVC
Nominal Outer Diameter 4·5mm 4·5mm

Технические параметры

номинальный ток
3 A
длина
2m
цвет брони
Black
номинальное напряжение
60 V
Connector A
3POS Circular
Connector B
Unterminated

Дополнительная информация

Brad® Nano-Change® M8 Single Ended Female Cordsets - Catalogue Page 403000P02M020
Nano-Change M8 3 pole female Cordset Drawing 403000P02M020