40413454, Rotary Shaft Seal, I.D 65

PartNumber: 40413454
Ном. номер: 8050076902
Производитель: Нет торговой марки
40413454, Rotary Shaft Seal, I.D 65
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 360 × = 2 360

Описание

Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.

Уплотнения вала

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — уплотнители и прокладки / Уплотнители и уплотнительные кольца /
Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 65mm Bore , 90mm O.D , -30 → +100°C

Технические параметры

материал
72 NBR 902
наружный (внешний) диаметр
90mm
Новинки
только новые товары
внутренний диаметр
65mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-30°C
толщина
10mm
тип
Shaft Seal

Дополнительная информация

BA Data Sheet 40413454
BA Material Data Sheet 40413454
BA Material Data Sheet
BA Data Sheet