40413492, Rotary Shaft Seal, I.D 50

PartNumber: 40413492
Ном. номер: 8042427064
Производитель: Нет торговой марки
40413492, Rotary Shaft Seal, I.D 50
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 010 × = 2 010

Описание

Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.

Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s

Уплотнения вала

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — уплотнители и прокладки / Уплотнители и уплотнительные кольца /
Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 50mm Bore , 80mm O.D , -40 → +100°C

Технические параметры

внутренний диаметр
50mm
материал
72 NBR 902
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-40°C
наружный (внешний) диаметр
80mm
толщина
8mm
тип
Shaft Seal
Новинки
только новые товары

Дополнительная информация

Informationsheet
Datasheet