404802692030

Фото 1/3 404802692030
Изображения служат только для ознакомления,
см. техническую документацию
6 500 руб.
от 3 шт.6 220 руб.
от 5 шт.6 030 руб.
Добавить в корзину 1 шт. на сумму 6 500 руб.
Номенклатурный номер: 8434952603
Бренд: TE Connectivity

Описание

TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet.

Технические параметры

Actuator Type Round Shaft
Electrical Taper Linear
Element Material Cermet
Maximum Resistance 470kΩ
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 2W
Series M
Shaft Diameter 6.35 mm
Termination Style Pin
Tolerance ±10%
Brand: TE Connectivity/Holsworthy
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 50
Life: 25000 Cycle
Manufacturer: TE Connectivity
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Bulk
Part # Aliases: 2-1625931-4
Power Rating: 2 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 470 kOhms
Series: MCU
Shaft Diameter: 19 mm
Shaft Length: 25 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 10%
Type: Rotary
Voltage Rating: 315 VDC

Техническая документация

Datasheet
pdf, 137 КБ
Datasheet
pdf, 139 КБ