40481515, 15/64" AF COMBI SPANNER 1

PartNumber: 40481515
Ном. номер: 8095624058
Производитель: Stahlwille
40481515, 15/64" AF COMBI SPANNER 1
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 920 × = 1 920

Описание

Combination Spanners (13 Series)
Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Din 3113 form A; ISO 7738 form A

Individual Combination

Технические параметры

обработка поверхности
Chrome
материал
Chrome Alloy Steel
полная длина
95 mm
размер
15/64 in

Дополнительная информация

Spanners Catalogue Pages 40481515