40482828, 7/16" AF COMBI SPANNER 13

PartNumber: 40482828
Ном. номер: 8047998430
Производитель: Stahlwille
40482828, 7/16" AF COMBI SPANNER 13
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 840 × = 1 840

Описание

Combination Spanners (13 Series)
Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Din 3113 form A; ISO 7738 form A

Individual Combination

Инструмент / Гаечные и торцевые ключи / Набор гаечных ключей /
STAHLWILLE 7/16 in Chrome Alloy Steel Combination Spanner, 135 mm

Технические параметры

обработка поверхности
Chrome
материал
Chrome Alloy Steel
полная длина
135 mm
размер
7/16 in

Дополнительная информация

Spanners Catalogue Pages 40482828
Spanners Catalogue Pages