40483838, 11/16" AF COMBI SPANNER 1

PartNumber: 40483838
Ном. номер: 8011304434
Производитель: Stahlwille
40483838, 11/16" AF COMBI SPANNER 1
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 350 × = 2 350


Combination Spanners (13 Series)
Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Din 3113 form A; ISO 7738 form A

Individual Combination

Инструмент / Гаечные и торцевые ключи / Набор гаечных ключей /
STAHLWILLE 11/16 in Chrome Alloy Steel Combination Spanner, 200 mm

Технические параметры

обработка поверхности
Chrome Alloy Steel
полная длина
200 mm
11/16 in

Дополнительная информация

Spanners Catalogue Pages