405.10RMT, MT CUTTING PLIERS

PartNumber: 405.10RMT
Ном. номер: 8097008729
Производитель: Facom
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 900 × = 8 900
или
купить в 1 клик

Описание

Facom Micro-Tech® series electronic cutters_5074216_Normal Module Micro-Tech® Series Cutters

Micro-Tech® range of cutters, exceptional quality and designed for professional use.
Wide range of cutting capacities and head profiles.
Properties of Micro-Tech® cutters include:
- induction hardened cutting edges, ground for optimum symmetry and cutting accuracy
- very strong forged handles, ergonomically shaped and machined simultaneously to ensure a perfect match
- balanced springs providing controlled opening without opposing the cutting action.
For ease of identification, the capacity, type of cut and model are marked directly on the sheath.
Models with an R in the reference have a retainer to prevent ejection of the wire.

Cutting capacity
ref.Cu-Ni wiresFe 330 HRC wires
FacomCharacteristicsØ (mm)Ø (mm)
Diagonal head
Axial cut
405.MTcompact0.3 → 1.30.7
405.10MTmulti-purpose0.3 → 1.40.8
405.10RMTmulti-purpose0.3 → 1.20.7
405.12MTlarge capacity0.4 to 2.01.0
Semi-flush cut
406.MTcompact0.1 → 1.30.7
406.RMTcompact0.1 → 1.10.6
Flush cut
407.MTcompact0.1 → 1.3no
Pointed head
Semi-flush cut
416.PMTtapered nose0.1 → 0.80.4
Flush cut
417.PMTtapered nose0.1 → 0.8no
Oblique head 30°
Flush cut
427.MTback release0.2 → 0.6no




Electronics Cutters

Технические параметры

режущая способность
1.2mm
полная длина
110mm
тип
Axial
Materials Cut
Copper Wire, Ferrous Wire, Piano Wire
Cut Type
Axial

Дополнительная информация

Electronics pliers Catalogue Page 405.10RMT