405399, 405 Duomix 9.5

PartNumber: 405399
Ном. номер: 8074037445
Производитель: Нет торговой марки
405399, 405 Duomix 9.5
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 050 × = 3 050
Цена указана за упаковку из 10
от 7 уп. — 2 520 руб.
от 15 уп. — 2 274.67 руб.

Описание

Duo-Mix 405

These Duo-Mix 405 chemical resistant reusable gloves are produced in blue and yellow natural latex blended with neoprene to provide protection against chemicals and micro-organisms according to EN374 standards, as well as protection against radioactive contamination according to the EN421 standard.

Features & Benefits

Highly dexterous due to material flexibility
Non-slip textured finish for safe grip of slippery objects
Produced in ISO 9001 certified factory environment
Cotton flock lining over an internal layer of white natural latex for extra comfort
Curved fingers and contoured palm for improved dexterity and reduced hand-fatigue
Conforms to the FDA regulations for food contact

Typical Applications

Maintenance
Industrial cleaning
Industrial surface treatment

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN388 2121, EN374-2, EN374-3, EN421

Mapa / RS Chemical Mapa / RS

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
RS Blue Chemical Resistant Latex, Neoprene Reusable Gloves, Size: 9.5 - XL x 20

Технические параметры

размер
9.5 - XL
Number of Gloves
20
Glove Coating
No Coating
Glove Material
Latex, Neoprene
Mechanical Hazards EN388
EN388 2121
Primary Glove Application
Chemical Resistant
Main Colour of Glove
Blue
Chemical/Micro-Organism EN374
EN374-2, EN374-3

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves