4083942, Nylon 66 sheet stock,500x

PartNumber: 4083942
Ном. номер: 8089971219
Производитель: Ensinger
4083942, Nylon 66 sheet stock,500x
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
6 260 × = 6 260
или
купить в 1 клик
Цена указана за упаковку из 2
от 3 уп. — 5 230 руб.

Описание

Nylon 66

High melting point Nylon 66
Good electrical characteristics
High chemical resistance
Impact resistant
Easily machined to make gears
White in colour

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max. Service Temp. (Long Term)+100°C
Elongation40%
Tensile Strength70-90 MPa
Density1.41 g/cm
Flammability RatingUL 94 V-2
Water Absorption7-9% at saturation


Необработанный и литой полиамид Natural & Cast Nylon
These materials have good chemical, abrasion and UV resistance, are easy to machine and possess good self-lubricating qualities. They are resistant to hot water and can be welded.

Технические параметры

цвет
White
плотность
1.14g/cm³
класс воспламеняемости
UL HB
длина
500mm
материал
Nylon
максимальная рабочая температура
+170°C
прочность на растяжение
60 (Wet) MPa, 80 (Dry) MPa
толщина
6mm
ширина
305mm
Elongation
150%
Water Absorption
8.5%