41-160/4068, VDE combination plier wit

PartNumber: 41-160/4068
Ном. номер: 8027152234
Производитель: ORBIS TECNOLOGIA ELECTRICA
41-160/4068, VDE combination plier wit
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 730 × = 2 730

Описание

RS VDE Standard Pliers

Constructed from high grade steel with mirror polish and slip guard
Two component handle for ease of use
VDE tested and confirms to IEC 900 1000V
Made in Germany

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

1000V Pliers

Инструмент / Плоскогубцы / Комбинированные плоскогубцы /
VDE combination plier with cutter 160mm

Технические параметры

режущая способность
Piano Wire: 2.5 mm
способность резать рояльную проволоку
2.5mm
материал
Steel
максимальная емкость
2.5mm
полная длина
160 mm
Material Cutting Capability
Piano Wire
VDE/1000V Approved
Yes
Cutting Capacity Screws
M3.5