41.13, Offset combination spanne

PartNumber: 41.13
Ном. номер: 8011517790
Производитель: Facom
41.13, Offset combination spanne
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 880 × = 1 880

Описание

Facom Offset Combination Spanners
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.

Individual Combination

Инструмент / Гаечные и торцевые ключи / Набор гаечных ключей /
Facom 13 mm Chrome Vanadium Steel Combination Spanner, 180 mm

Технические параметры

обработка поверхности
Chrome
материал
Chrome Vanadium Steel
полная длина
180 mm
размер
13 mm