410-064P-KIT, Интерфейсная плата Pmod I/O ЦАП

PartNumber: 410-064P-KIT
Ном. номер: 8039855163
Производитель: Digilent
410-064P-KIT, Интерфейсная плата Pmod I/O ЦАП
Доступно на заказ 16 шт. Отгрузка со склада в Москве 2-4 недели.
5 100 × = 5 100
купить в 1 клик


The 210-064 is an analog to digital module converter (AD1) board for AD7476A 12bit A to D converter chips. It converts signals at a maximum sampling rate of one million samples per second. The AD1 uses a 6 pin header connector and at less than one square inch is small enough to be located at the signal source and it converts an analog input signal ranging from 0V to 3.3V to a 12bit digital value in the range 0 to 4095. The AD1 has two simultaneous A to D conversion channels, each with a 12bit converter and filter. Each channel can sample a separate stream of analog signals. The AD1 can also convert a single stream of analog signals using only one channel. Each channel has two 2 pole sallen key antialias filters with poles set to 500KHz. The filters limit the analog signal bandwidth to a frequency range suitable to the sample rate of the converter. It uses the SPI/MICROWIRE serial bus standard to send converted data to the host system.

• Very low power consumption
• Small form factor (0.95inch x 0.80inch)

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары
Код: 2061859

Технические параметры

Производитель Чипа
Analog Devices
Номер Ядра Чипа
Для Использования с
Digilent System Boards
Содержимое Комплекта
Digilent PmodAD1 Analog to Digital Module Converter Board
12bit A/D Converter Chips, Anti-alias Filters, Very Low Power Consumption, Small Form Factor

Дополнительная информация

Datasheet 410-064P-KIT