410-319-1, Development Board, Arty A7-100T, Artix-7 FPGA, 100k Logic Cells, Arduino Compatible

Фото 1/10 410-319-1, Development Board, Arty A7-100T, Artix-7 FPGA, 100k Logic Cells, Arduino Compatible
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 970 руб.
Добавить в корзину 1 шт. на сумму 57 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8001518502
Артикул: 410-319-1
Бренд: Digilent

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\Другие Платы для Обучения и Разработки\Комплекты Разработчика - Другие Платы для Обучения и Разработки

Arty A7 development board is an Artix-7 FPGA Development Board for Makers and Hobbyists. It was designed specifically for use as a MicroBlaze Soft Processing System. When used in this context, Arty becomes an incredibly flexible processing platform, capable of adapting to whatever your project requires. Unlike other single board computers, Arty isn't bound to a single set of processing peripherals; one moment it's a communication powerhouse chock-full of UARTs, SPIs, IICs, and an Ethernet MAC, and the next it's a meticulous timekeeper with a dozen 32-bit timers. Additionally, with the universally popular expansion headers (Arduino™ R3 Headers and our Pmod™ headers), Arty will become the most adaptable tool in your project tool box.

• Arty A7-100T features the larger Xilinx XC7A100TCSG324-1 IC
• Internal clock speeds exceeding 450MHz
• On-chip analogue-to-digital converter (XADC)
• Programmable over JTAG and Quad-SPI Flash
• 256MB DDR3L with a 16-bit bus @ 667MHz
• 16MB quad-SPI flash
• USB-JTAG programming circuitry (Micro USB cable not included)
• Powered from USB or any 7V-15V source
• System connectivity-10/100 Mbps Ethernet, USB-UART Bridge
• 4 Pmod connectors and Arduino/chipKIT Shield connector

Технические параметры

Архитектура Ядра FPGA
Название Семейства Чипа Artix-7
Номер Ядра Чипа XC7A100TCSG324-1
Производитель Чипа Xilinx
Contents Board(s)
ECCN 3A991D
For Use With/Related Products Artix-7
HTSUS 8471.50.0150
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
RoHS Status ROHS3 Compliant
Series Artix-7 ->
Type FPGA
Classification Development Board
Kit Classification Development Board
Kit Name FPGA Development Board for Makers and Hobbyists
Programmable Logic Technology FPGA
Brand: Digilent
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Digilent
Operating Supply Voltage: 7 V to 15 V
Packaging: Bulk
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Development Platforms
Subcategory: Development Tools
Tool Is For Evaluation Of: Artix-7
Type: FPGA
Automotive Unknown
Development Software Xilinx
ECCN (US) EAR99
Ethernet 1
I2C 2
JTAG Support Yes
Main Program Memory Type Flash
Number of LEDs 8
Packaging Box
Part Status Obsolete
PPAP Unknown
Program Memory Size 16MB
Program Memory Type SPI Flash
Push Buttons and Switches 9
RAM Size 607.5KB/256MB
SPI 4
Supported Device XC7A100TCSG324-1
Supported Device Technology FPGA
USB 1
Вес, г 320

Техническая документация

Datasheet
pdf, 2225 КБ
Datasheet
pdf, 2058 КБ

Дополнительная информация

Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.