410-358, Add-On Board, Pcam 5C Camera Module, OV5640 Colour Sensor, 5 MP, For FPGA Development Boards

Фото 1/10 410-358, Add-On Board, Pcam 5C Camera Module, OV5640 Colour Sensor, 5 MP, For FPGA Development Boards
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
11 770 руб.
Добавить в корзину 1 шт. на сумму 11 770 руб.
Альтернативные предложения1
Номенклатурный номер: 8000869916
Артикул: 410-358
Бренд: Digilent

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\Другие Встроенные Компьютеры\Аксессуары Комплекта Разработчика - Другие Встроенные Компьютеры

Pcam 5C is an imaging module meant for use with FPGA development boards. The module is designed around the Omnivision OV5640 5 megapixel (MP) colour image sensor. This sensor includes various internal processing functions that can improve image quality including automatic white balance, automatic black level calibration and controls for adjusting saturation, hue, gamma and sharpness. Data is transferred over a dual-lane MIPI CSI-2 interface which provides enough data bandwidth to support common video streaming formats such as 1080p (at 30 frames per second) and 720p (at 60 frames per second). The module is connected to the FPGA development board via a 15 pin flat-flexible cable (FFC) that is pin compatible with the connector found on the popular Raspberry Pi development board. The Pcam 5C comes with a 10cm flat flexible cable and a factory installed fixed focus lens with M12 lens mount.

• 5MP colour system on-chip image sensor
• 15 pin FFC connector for image data
• Dual lane MIPI CSI-2 image sensor interface
• Supports QSXGA at 15Hz, 1080p at 30Hz, 720p at 60Hz, VGA at 90Hz and QVGA at 120Hz
• Output formats include RAW10, RGB565, CCIR656, YUV422/420, YCbCr422 and JPEG compression
• Standard M12 lens mount for lens interchangeability
• Ships with 10cm cable and factory installed fixed-focus lens
• 1x7 straight 100mil header for access to auxiliary camera signals
• Works with Pcam compatible Digilent development boards

Технические параметры

Тип Аксессуара Camera Module
Contents Board(s)
ECCN EAR99
Function Camera
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) Not Applicable
Package Bag
Type Sensor
Utilized IC / Part OV5640
Brand: Digilent
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Digilent
Operating Supply Voltage: 3.3 V
Product Category: Cameras & Camera Modules
Product Type: Video IC Development Tools
Product: Development Boards
Subcategory: Cameras & Accessories
Automotive Unknown
ECCN (US) EAR99
Interface Type MIPI CSI-2
Operating Supply Voltage Range (VDC) 3 to 3.6
Operating Systems Linux
Part Status Active
PPAP Unknown
Supported Device OV5640
Supported Device Technology Image
Featured Device OV5640, PB200-358
For Use With FPGA
Kit Classification Module
Kit Name Pcam 5C
Вес, г 22.7

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 649 КБ
Datasheet 410-358
pdf, 583 КБ
Datasheet 410-358
pdf, 394 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.