410-377, Wireless Communication Module, Pmod ESP32 Wi-Fi/Bluetooth 4.2, SPI/UART, 3.3V

Фото 1/6 410-377, Wireless Communication Module, Pmod ESP32 Wi-Fi/Bluetooth 4.2, SPI/UART, 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
6 940 руб.
Добавить в корзину 1 шт. на сумму 6 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8002428716
Артикул: 410-377
Бренд: Digilent

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\Другие Встроенные Компьютеры\Дочерние Платы и Модули - Другие Встроенные Компьютеры

Pmod ESP32 wireless communication module provides an easy and cost effective way to add wireless communication to any host platform or project. It uses the fully certified ESP-WROOM-32 Wi-Fi + BLE + BT module from Espressif Systems. It is suitable for a wide variety of applications, from low-power sensor networks to more demanding tasks such as music streaming. The Pmod form factor is perfect for quickly turning your board into a powerful IoT platform using the pre-loaded AT command firmware, or for evaluating the ESP32 radio itself. The ESP-WROOM-32 can be used successfully as a peripheral or as a standalone device. This product was designed in collaboration with Renesas Synergy and is supported in the Renesas Synergy Platform.

• Wi-Fi, Bluetooth LE, and Bluetooth communication available
• 20.5dBm output power at the antenna
• User button for resetting the processor after a mode switch
• User switch for toggling between UART and SPI communication
• Low power sleep mode for battery powered applications
• 12-pin Pmod connector with SPI and UART interfaces
• Follows Digilent Pmod Interface Specification Types 2A and 3A

Технические параметры

Для Использования с FPGA/Microcontroller Eval Boards
Название Семейства Чипа ESP32
Номер Ядра Чипа ESP-WROOM-32 Module
Производитель Чипа Espressif Systems
Содержимое Комплекта Pmod ESP-WROOM-32, Custom Anti-Static Packaging
Brand: Digilent
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Interface Type: SPI, UART
Manufacturer: Digilent
Operating Supply Voltage: 3.3 V
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Evaluation Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n, Bluetooth
Subcategory: Development Tools
Tool Is For Evaluation Of: ESP32
Featured Device ESP-WROOM-32
Kit Classification Module
Kit Name Pmod ESP32
RF Technology WiFi
Вес, г 0.1

Техническая документация

Datasheet 410-386
pdf, 1031 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.