410-380, PMOD MICROSD CARD SLOT
см. техническую документацию
Описание
The Pmod MicroSD provides a microSD card slot to any board that has 3.3V logic and is pin compatible with a 12-pin Pmod port capable of SPI communication. It allows the host board to read and write to the microSD card over a SPI interface. With no file system limitation or maximum memory size, the Pmod MicroSD allows users to store and access large amounts of data from the host board.
• MicroSD card breakout to Pmod™ Port or 2.7-3.6 V logic level
• Store and access large amounts of data from the host board
• No limitation on file system or memory size of microSD card used
• 1-bit and 4-bit communication
• 12-pin Pmod port with SPI interface
• Follows the Digilent Pmod Interface Specification 1.2
• microSD card is not included
Технические параметры
Для Использования с | Pmod Compatible Evaluation & Development Boards |
Тип Аксессуара | Pmod MicroSD Card Slot |
Contents | Board(s) |
ECCN | EAR99 |
Function | Micro SD |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Connectivity |
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Digilent |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Product Category: | Memory IC Development Tools |
Product Type: | Memory IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Micro SD |
Kit Classification | Add On Board |
Kit Name | Pmod MicroSD |
Вес, г | 0.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.