4104, 19 Pair MPOS Cable 100m

PartNumber: 4104
Ном. номер: 8054573501
Производитель: Kai Cable Inc
4104, 19 Pair MPOS Cable 100m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по всей России
66 970 × = 66 970
или
купить в 1 клик

Описание

Multipair MPOS Cable
Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.

Features and Benefits
· Each pair of conductors is colour coded to aid identification

Applications
· Interconnection of computers, peripherals, data processing equipment etc.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Промышленный кабель RS RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Кабели и провода / Силовые/Промышленные кабели / Витые пары и многожильные промышленные кабели /
RS 19 Pair Industrial Cable, 24, 300 V 100m

Технические параметры

Attenuation
28dB/100m@50MHz
характерный импеданс
95 Ω
стренги жил
7/0.2 mm
число пар
19
материал внешней брони
PVC
длина рулона
100m
цвет брони
Grey
Тип экрана
Aluminium/PET Tape
номинальное напряжение
300 V
American Wire Gauge
24
Cable Shape
Multicore, Twisted Pair
Outer Diameter
11.5mm
Number of Strands
7
Size of Strands
0.2 mm

Дополнительная информация

19 Pair MPOS CAble 100m reels