4110, 1 Pair 18 AWG MPOS Cable

PartNumber: 4110
Ном. номер: 8037151032
Производитель: Kai Cable Inc
4110, 1 Pair 18 AWG MPOS Cable
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по всей России
62 010 × = 62 010
или
купить в 1 клик

Описание

1 Pair 18 AWG MPOS Cable
A single twisted pair MPO cable with tinned copper conductors insulated with polyethylene, wrapped in an aluminised tape with a tinned drain wire and a PVC outer sheath.

Features and Benefits
·MPO Multi-fiber Push-on cable
·Applications include switches, routers and multiple channel interconnects

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Промышленный кабель RS RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Кабели и провода / Силовые/Промышленные кабели / Витые пары и многожильные промышленные кабели /
RS 1 Pair Industrial Cable, 18, 300 V 500m

Технические параметры

Attenuation
1.44dB/100m@1MHz, 2.65dB/100m@10MHz, 8.35dB/100m@50MHz
характерный импеданс
85 Ω
стренги жил
16/0.25 mm
число пар
1
материал внешней брони
PVC
длина рулона
500m
цвет брони
Grey
Тип экрана
Aluminium/PET Tape
номинальное напряжение
300 V
American Wire Gauge
18
Cable Shape
Multicore
Outer Diameter
5.65mm
Number of Strands
16
Size of Strands
0.25 mm

Дополнительная информация

1 Pair 18 AWG MPOS CAble 500m reels