4133, Twin OFC Loudspeaker Cabl

PartNumber: 4133
Ном. номер: 8032808766
Производитель: Kai Cable Inc
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
7 580 × = 7 580
или
купить в 1 клик
Цена указана за упаковку из 25

Описание

2-Core OFC Figure-of-Eight Loudspeaker Cable
Loudspeaker cable with a micro fine strand arrangement, which combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from Oxygen Free Copper (OFC) strands. The transparent PVC sheath is marked to identify the cores. The 'figure of eight' construction provides a flat clamping area for use with a connector such as the AC-PDN (226-2395 and range).

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Loudspeaker Cable

Van Damme OFC Pro Audio/Video Cable Van Damme OFC Pro Audio/Video Cables

Designed and created for the growing demand for a quality range of OFC cables. As a result of rigorous copper purity testing these cables are extremely flexible yet rugged. This range of cables conforms to the requirements of professionals in the audio recording and broadcasting businesses.

Технические параметры

материал проводника
Bare Copper
стренги жил
63/0.1 mm
материал изоляции
PVC
максимальная рабочая температура
+80°C
число жил
2
длина рулона
25m
цвет брони
Transparent
номинальное напряжение
300 V
Cable Shape
Twisted Pair
Cross Sectional Area
1.5 mm²
Outer Diameter
3mm
Number of Strands
63
Size of Strands
0.1 mm

Дополнительная информация

Twin OFC Loudspeaker Cable 1.5mm2, 25m Data Sheet 4133