415504-3, Mini SMB vertical PCB mou

PartNumber: 415504-3
Ном. номер: 8069266656
Производитель: TE Connectivity (Tyco)
415504-3, Mini SMB vertical PCB mou
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
480 × = 480
от 15 шт. — 280 руб.
от 50 шт. — 239.80 руб.


Fluke 481 Radiation Survey Meter
The Fluke 481 Radiation Survey Meter is a portable and practical means for identifying irradiated goods equipment, surfaces or environments in industrial settings, for ensuring worker safety

Detects skin-dose (beta particle) and deep-dose (gamma) and X-ray radiation
Requires no adjustments; simple two button operation
Delivers quickly read, correct value through autoranging capability
Easily visible inside truck trailers and other low-light conditions with automated backlight
Works reliably indoors or outdoors thanks to sealed case
Delivers more than one week of continuous operation from two 9-volt alkaline batteries
Proven in use by state and local governmental emergency response professionals, state inspectors, HAZMAT teams and nuclear power workers
Measures both dose and dose-rate
Useful for contamination-detection, general radiation area surveys, radiation-level monitoring, and hazardous materials assessment
Ruggedized Fluke design

Radiation detectedBeta> 100 keV
Gamma> 7 keV
Operating ranges,
response time
0 mR/h to 5 mR/h (8 sec)
0 mR/h to 50 mR/h (2.5 sec)
0 mR/h to 500 mR/h (2 sec)
0 R/h to 5 R/h (2 sec)
0 R/h to 50 R/h (2 sec)
AccuracyWithin 10 % of readings between 10 % and 100 % of full scale indication on any range, exclusive of energy response
DetectorChamber (cc volume air ionization)349 cc
Chamber wall (phenolic)246 mg/cm2
Chamber window (mylar)6.6 mg/cm2
Beta slide440 mg/cm2
EnvironmentalTemperature range-4 °F to 122 °F
Relative humidity0 % to 100 % (at 140 °F)
Geotropism< 1="">
Dimensions (W x D x H)10 cm x 20 cm x 15 cm
Weight1.11 kg

Утечка и излучение - радиация

Разъемы / Радиочастотные и коаксиальные разъемы / SMB разъемы /
Mini SMB vertical PCB mount Jack 75ohm

Технические параметры

покрытие (металлизация) корпуса
тип кабеля
материал контактов
покрытие контактов
тип монтажа
Through Hole
способ концевой заделки
Body Orientation

Дополнительная информация

Mini SMB vertical PCB mount Jack 75ohm