4184, Yellow tri-rated cable 1

PartNumber: 4184
Ном. номер: 8052859504
Производитель: Kai Cable Inc
4184, Yellow tri-rated cable 1
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
2 800 × = 2 800
Цена указана за упаковку из 100
от 5 уп. — 2 310 руб.
от 10 уп. — 2 022 руб.

Описание

Tri-Rated Switchgear Cable
A plain copper stranded conductor covered with a PVC sheath for application such as internal connectors in equipment, motor starters and controllers. Also designed for use in switch control, relay and instrumentation panels for power and switchgear.

Features and Benefits
·Maximum operating temperature 90°C (105°C for 15.000 hours) to BS6231
·Reel length 100m
·The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The number of strands used in the construction of the conductors may vary. The figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.

These cables are manufactured to the following national standards, BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Tri-Rated многожильный кабель

Кабели и провода / Проводка / Одножильные кабели / Распределительные и Tri-rated кабели /
RS Tri-rated Cable, Yellow PVC, 600 → 1000 V 1 mm² CSA

Технические параметры

материал проводника
Copper
стренги жил
32x0.2
номинальный ток
17 A
материал изоляции
PVC
длина
100m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
цвет брони
Yellow
тип
Tri-rated
номинальное напряжение
600 → 1000 V
American Wire Gauge
18 AWG
Cable Shape
Round
Cross Sectional Area
1 mm²
Insulation Wall Thickness
0.8mm
Outer Diameter
3mm
Number of Strands
32
Size of Strands
0.2
Tri-rated
Yes

Дополнительная информация

Approval
Compliance
Appliance
Tri-rated Equipment Wire Data Sheet