41851050000, METRIC THREAD REPAIR KIT

PartNumber: 41851050000
Ном. номер: 8081251907
Производитель: Bollhoff
41851050000, METRIC THREAD REPAIR KIT
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 390 × = 9 390
или
купить в 1 клик
от 6 шт. — 8 450 руб.

Описание

HELICOIL® plus metric repair kits

Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.

Восстановление резьбы

Технические параметры

число частей
64
состав комплекта
Inserts: M5 x 5 mm (x20); M5 x 7.5 mm (x20); M5 x 10 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
Thread Size Range
M5 x 0.8

Дополнительная информация

Helicoil Plus Data Sheet 41851050000