423A284, Sealing tape 10x10x3

PartNumber: 423A284
Ном. номер: 8059062533
Производитель: Happich Profiles Ltd
423A284, Sealing tape 10x10x3
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
3 240 × = 3 240
Цена указана за упаковку из 10

Описание

Self Adhesive EPDM Blend Sealing Strip
Closed Cell foam strip manufactured from EPDM-CR-SBR blend. Fixes to surface by use of a self adhesive backing strip. Provides an efficient method of damping vibration and can be used as a draft excluder for energy conservation.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Foam-, Single and Double Sided Tapes

Клеи, герметики и ленты / Ленты / Односторонние поролоновые ленты /
RS Black Single Sided Foam Tape, EPDM

Технические параметры

применение
Damping, Sealing
цвет
Black
длина
10m
максимальная рабочая температура
+93°C
Minimum Operating Temperature
-40°C
интервал рабочих температур
-40 → +93 °C
прочность на растяжение
689kPa
толщина
3mm
ширина
10mm
Adhesive Material
Neoprene
Backing Material
EPDM
Foam Density
102kg/m³