4260-53-7, CAMLOCK

PartNumber: 4260-53-7
Ном. номер: 8002204495
Производитель: Lowe & Fletcher
4260-53-7, CAMLOCK
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 100 × = 1 100
от 5 шт. — 880 руб.
от 10 шт. — 741 руб.

Описание

Cabinet Components_5101532_Normal Module Locks for multiple drawers

These locks are ideal replacements for those found on the metal cabinets in offices.
They are supplied with 2 twin-entry keys, offering up to 2000 different combinations. Their opening movement is 180 degrees (right or left).
They are attached by two insertable steel spring clips attached to the body of the lock with a max. thickness of 3 mm.
Finish: Shiny chrome and stainless steel cover.

Шкафы/ящики: замки с ключами для нескольких ящиков

Технические параметры

обработка поверхности
Chrome Plated
материал
Stainless steel
вырез в панели
19.1 x 16.6mm
глубина от панели до шпунта
20mm
Panel Cut Out Width
16.6mm
Panel Cut Out Length
19.1mm
Unlock Method
Key

Дополнительная информация

Metal Furniture Locks Catalogue 4260-53-7